
TL972IPW | |
|---|---|
DigiKey Part Number | TL972IPW-ND |
Manufacturer | |
Manufacturer Product Number | TL972IPW |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL972IPW Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 2mA (x2 Channels) |
Packaging Tray | Current - Output / Channel 80 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 12 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 200 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL972IPWR | Texas Instruments | 9.919 | 296-22843-1-ND | kr.6.54000 | MFR Recommended |
| OP262DRUZ-REEL | Analog Devices Inc. | 1.986 | 505-OP262DRUZ-REELCT-ND | kr.30.13000 | Similar |
| TS972IPT | STMicroelectronics | 28.921 | 497-8151-1-ND | kr.11.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.35000 | kr.6.35 |
| 10 | kr.4.55800 | kr.45.58 |
| 25 | kr.4.11000 | kr.102.75 |
| 150 | kr.3.50800 | kr.526.20 |
| 300 | kr.3.34473 | kr.1,003.42 |
| 600 | kr.3.21035 | kr.1,926.21 |
| Unit Price without VAT: | kr.6.35000 |
|---|---|
| Unit Price with VAT: | kr.7.93750 |

