
OP262DRUZ-REEL | |
|---|---|
DigiKey Part Number | 505-OP262DRUZ-REELTR-ND - Tape & Reel (TR) 505-OP262DRUZ-REELCT-ND - Cut Tape (CT) 505-OP262DRUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP262DRUZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OP262DRUZ-REEL Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 550µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 15 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 260 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL972IPW | Rochester Electronics, LLC | 12.286 | 2156-TL972IPW-ND | kr.6.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.13000 | kr.30.13 |
| 10 | kr.22.89000 | kr.228.90 |
| 25 | kr.21.07880 | kr.526.97 |
| 100 | kr.19.08510 | kr.1,908.51 |
| 250 | kr.18.14336 | kr.4,535.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.16.59385 | kr.41,484.62 |
| Unit Price without VAT: | kr.30.13000 |
|---|---|
| Unit Price with VAT: | kr.37.66250 |



