
TL972IPWR | |
|---|---|
DigiKey Part Number | 296-22843-2-ND - Tape & Reel (TR) 296-22843-1-ND - Cut Tape (CT) 296-22843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL972IPWR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL972IPWR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 2mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 12 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 200 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.54000 | kr.6.54 |
| 10 | kr.4.71100 | kr.47.11 |
| 25 | kr.4.25360 | kr.106.34 |
| 100 | kr.3.74660 | kr.374.66 |
| 250 | kr.3.50500 | kr.876.25 |
| 500 | kr.3.35936 | kr.1,679.68 |
| 1.000 | kr.3.26583 | kr.3,265.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.14084 | kr.6,281.68 |
| 4.000 | kr.3.05964 | kr.12,238.56 |
| 6.000 | kr.3.01895 | kr.18,113.70 |
| 10.000 | kr.2.97389 | kr.29,738.90 |
| 14.000 | kr.2.94757 | kr.41,265.98 |
| 20.000 | kr.2.92224 | kr.58,444.80 |
| Unit Price without VAT: | kr.6.54000 |
|---|---|
| Unit Price with VAT: | kr.8.17500 |

