TL431CDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7.323
Unit Price: kr.1.41000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.3.84717
Datasheet

Similar


Texas Instruments
In Stock: 5.141
Unit Price: kr.3.73000
Datasheet

Upgrade


STMicroelectronics
In Stock: 17.751
Unit Price: kr.2.38000
Datasheet

Upgrade


STMicroelectronics
In Stock: 0
Unit Price: kr.1.15088
Datasheet

Similar


onsemi
In Stock: 636
Unit Price: kr.3.99000
Datasheet

Similar


STMicroelectronics
In Stock: 5.149
Unit Price: kr.3.47000
Datasheet

Similar


STMicroelectronics
In Stock: 6.370
Unit Price: kr.3.67000
Datasheet

Similar


STMicroelectronics
In Stock: 6.322
Unit Price: kr.2.89000
Datasheet

Similar


STMicroelectronics
In Stock: 31.816
Unit Price: kr.3.22000
Datasheet

Similar


STMicroelectronics
In Stock: 3.583
Unit Price: kr.4.31000
Datasheet

Similar


onsemi
In Stock: 367
Unit Price: kr.2.51000
Datasheet

Similar


onsemi
In Stock: 15.325
Unit Price: kr.2.51000
Datasheet

Similar


STMicroelectronics
In Stock: 26.547
Unit Price: kr.3.41000
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2.2% 100 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431CDRG4

DigiKey Part Number
296-39235-2-ND - Tape & Reel (TR)
296-39235-1-ND - Cut Tape (CT)
296-39235-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431CDRG4
Description
IC VREF SHUNT ADJ 2.2% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL431CDRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±2.2%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types