LM431BCM/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.686
Unit Price: kr.5.14000
Datasheet

Similar


Texas Instruments
In Stock: 5.141
Unit Price: kr.3.86000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 8.766
Unit Price: kr.1.67000
Datasheet

Similar


Texas Instruments
In Stock: 39
Unit Price: kr.2.25000
Datasheet

Similar


Texas Instruments
In Stock: 1.674
Unit Price: kr.5.59000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 7.323
Unit Price: kr.1.48000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.1.48000
Datasheet

Similar


onsemi
In Stock: 352
Unit Price: kr.2.51000
Datasheet

Similar


onsemi
In Stock: 15.295
Unit Price: kr.2.64000
Datasheet

Similar


STMicroelectronics
In Stock: 26.547
Unit Price: kr.3.47000
Datasheet

Similar


STMicroelectronics
In Stock: 38.741
Unit Price: kr.2.19000
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 37 V V ±1% 100 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM431BCM/NOPB

DigiKey Part Number
296-45010-5-ND
Manufacturer
Manufacturer Product Number
LM431BCM/NOPB
Description
IC VREF SHUNT ADJ 1% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±1% 100 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM431BCM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
37 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1.235kr.3.84717kr.4,751.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3.84717
Unit Price with VAT:kr.4.80896