TL431IYDT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 23.435
Unit Price: kr.5.21000
Datasheet

Direct


Texas Instruments
In Stock: 3.384
Unit Price: kr.1.61000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 636
Unit Price: kr.3.99000
Datasheet

Similar


Texas Instruments
In Stock: 1.303
Unit Price: kr.5.85000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.3.06520
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.3.06520
Datasheet

Similar


Texas Instruments
In Stock: 10.357
Unit Price: kr.2.64000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.1.12710
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.1.12710
Datasheet

Similar


Texas Instruments
In Stock: 8.558
Unit Price: kr.29.71000
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2.21% 100 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431IYDT

DigiKey Part Number
497-10180-2-ND - Tape & Reel (TR)
497-10180-1-ND - Cut Tape (CT)
497-10180-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431IYDT
Description
IC VREF SHUNT ADJ 2.21% 8SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.21% 100 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL431IYDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±2.21%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.15088kr.5,754.40
Unit Price without VAT:kr.1.15088
Unit Price with VAT:kr.1.43860