TL431ACDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.686
Unit Price: kr.5.02000
Datasheet

Similar


Texas Instruments
In Stock: 5.684
Unit Price: kr.7.78000
Datasheet

Similar


Texas Instruments
In Stock: 3.921
Unit Price: kr.3.41000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.3.84717
Datasheet

Similar


Texas Instruments
In Stock: 5.147
Unit Price: kr.3.73000
Datasheet

Upgrade


STMicroelectronics
In Stock: 19.273
Unit Price: kr.1.41000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 999
Unit Price: kr.34.72000
Datasheet

Similar


Analog Devices Inc.
In Stock: 8.694
Unit Price: kr.34.72000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.289
Unit Price: kr.51.89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.039
Unit Price: kr.51.89000
Datasheet

Similar


STMicroelectronics
In Stock: 5.149
Unit Price: kr.3.47000
Datasheet

Similar


STMicroelectronics
In Stock: 6.370
Unit Price: kr.3.67000
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431ACDG4

DigiKey Part Number
TL431ACDG4-ND
Manufacturer
Manufacturer Product Number
TL431ACDG4
Description
IC VREF SHUNT ADJ 1% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL431ACDG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types