
LM431ACMX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM431ACMX/NOPBTR-ND - Tape & Reel (TR) 296-LM431ACMX/NOPBCT-ND - Cut Tape (CT) 296-LM431ACMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM431ACMX/NOPB |
Description | IC VREF SHUNT ADJ 2.2% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±2.2% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM431ACMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 37 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 |
| 10 | kr.2.38700 | kr.23.87 |
| 25 | kr.2.13240 | kr.53.31 |
| 100 | kr.1.85600 | kr.185.60 |
| 250 | kr.1.72364 | kr.430.91 |
| 500 | kr.1.64378 | kr.821.89 |
| 1.000 | kr.1.57811 | kr.1,578.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.52058 | kr.3,801.45 |
| 5.000 | kr.1.47843 | kr.7,392.15 |
| 7.500 | kr.1.45734 | kr.10,930.05 |
| 12.500 | kr.1.43396 | kr.17,924.50 |
| 17.500 | kr.1.42030 | kr.24,855.25 |
| 25.000 | kr.1.40716 | kr.35,179.00 |
| Unit Price without VAT: | kr.3.39000 |
|---|---|
| Unit Price with VAT: | kr.4.23750 |

