TL2575-ADJIKTTRG3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.119
Unit Price: kr.28.74000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.452
Unit Price: kr.15.11000
Datasheet

Direct


onsemi
In Stock: 335
Unit Price: kr.13.89000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.953
Unit Price: kr.19.23000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.553
Unit Price: kr.18.97000
Datasheet

Similar


Microchip Technology
In Stock: 52
Unit Price: kr.11.25000
Datasheet

Similar


Microchip Technology
In Stock: 555
Unit Price: kr.11.51000
Datasheet

Similar


Microchip Technology
In Stock: 488
Unit Price: kr.11.51000
Datasheet

Similar


onsemi
In Stock: 2.945
Unit Price: kr.15.05000
Datasheet

Similar


onsemi
In Stock: 4.919
Unit Price: kr.16.01000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.565
Unit Price: kr.14.85000
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL2575-ADJIKTTRG3

DigiKey Part Number
296-50533-2-ND - Tape & Reel (TR)
296-50533-1-ND - Cut Tape (CT)
296-50533-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL2575-ADJIKTTRG3
Description
IC REG BUCK ADJ 1A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
TL2575-ADJIKTTRG3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
37V
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.11000kr.15.11
10kr.11.22000kr.112.20
25kr.10.24160kr.256.04
100kr.9.16470kr.916.47
250kr.8.65068kr.2,162.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.34062kr.4,170.31
1.000kr.8.08566kr.8,085.66
1.500kr.7.95794kr.11,936.91
2.500kr.7.81641kr.19,541.03
3.500kr.7.73367kr.27,067.85
5.000kr.7.65416kr.38,270.80
Manufacturers Standard Package
Unit Price without VAT:kr.15.11000
Unit Price with VAT:kr.18.88750