
LM2575D2T-ADJG | |
|---|---|
DigiKey Part Number | LM2575D2T-ADJGOS-ND |
Manufacturer | |
Manufacturer Product Number | LM2575D2T-ADJG |
Description | IC REG BUCK ADJ 1A D2PAK-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2575D2T-ADJG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | D2PAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.89000 | kr.13.89 |
| 10 | kr.10.26200 | kr.102.62 |
| 50 | kr.8.81300 | kr.440.65 |
| 100 | kr.8.36410 | kr.836.41 |
| 250 | kr.7.89064 | kr.1,972.66 |
| 500 | kr.7.60488 | kr.3,802.44 |
| 1.000 | kr.7.36987 | kr.7,369.87 |
| 2.500 | kr.7.12169 | kr.17,804.22 |
| 5.000 | kr.6.97213 | kr.34,860.65 |
| Unit Price without VAT: | kr.13.89000 |
|---|---|
| Unit Price with VAT: | kr.17.36250 |

