Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 5A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1501A-K5G-13

DigiKey Part Number
AP1501A-K5G-13TR-ND - Tape & Reel (TR)
AP1501A-K5G-13CT-ND - Cut Tape (CT)
AP1501A-K5G-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP1501A-K5G-13
Description
IC REG BUCK ADJ 5A TO263-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 5A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
AP1501A-K5G-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
37V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Not For New Designs
Frequency - Switching
150kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-20°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-263-5
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2575S-ADJ/NOPBTexas Instruments803LM2575S-ADJ/NOPB-NDkr.29.23000Similar
LM2575SX-ADJ/NOPBTexas Instruments771296-LM2575SX-ADJ/NOPBCT-NDkr.25.99000Similar
LM2596DSADJGonsemi3.228LM2596DSADJGOS-NDkr.14.84000Similar
LM2596DSADJR4Gonsemi29.750LM2596DSADJR4GOSCT-NDkr.15.79000Similar
TL2575-ADJIKTTRTexas Instruments2.452296-21830-1-NDkr.16.23000Similar
In-Stock: 737
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.70000kr.18.70
10kr.13.98000kr.139.80
25kr.12.79680kr.319.92
100kr.11.49630kr.1,149.63
250kr.10.87564kr.2,718.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.10.28658kr.8,229.26
1.600kr.10.01688kr.16,027.01
2.400kr.9.88182kr.23,716.37
4.000kr.9.73215kr.38,928.60
5.600kr.9.64469kr.54,010.26
Manufacturers Standard Package
Unit Price without VAT:kr.18.70000
Unit Price with VAT:kr.23.37500