
THS6182DWEVM | |
|---|---|
DigiKey Part Number | 296-18856-ND |
Manufacturer | |
Manufacturer Product Number | THS6182DWEVM |
Description | EVAL BOARD FOR THS6182DW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | THS6182DW - Line Driver, ADSL Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Line Driver, ADSL | |
Embedded | - | |
Utilized IC / Part | THS6182DW | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.763.88000 | kr.763.88 |
| Unit Price without VAT: | kr.763.88000 |
|---|---|
| Unit Price with VAT: | kr.954.85000 |





