1/0 Driver DSL 20-HSOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/0 Driver DSL 20-HSOIC
20-SOIC Pkg

THS6182DWP

DigiKey Part Number
296-34232-5-ND
Manufacturer
Manufacturer Product Number
THS6182DWP
Description
IC TRANSCEIVER 1/0 20HSOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/0 Driver DSL 20-HSOIC
Datasheet
 Datasheet
EDA/CAD Models
THS6182DWP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Driver
Protocol
DSL
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
-
Voltage - Supply
10V ~ 30V, ±5V ~ 15V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
20-HSOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.83.46000kr.83.46
10kr.65.65700kr.656.57
25kr.61.21600kr.1,530.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.83.46000
Unit Price with VAT:kr.104.32500