1/0 Driver DSL 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS6182D

DigiKey Part Number
296-14977-5-ND
Manufacturer
Manufacturer Product Number
THS6182D
Description
IC TRANSCEIVER 1/0 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/0 Driver DSL 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS6182D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Driver
Protocol
DSL
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
-
Voltage - Supply
10V ~ 30V, ±5V ~ 15V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 5.168 View Now
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.73.88000kr.73.88
10kr.57.92100kr.579.21
40kr.52.24700kr.2,089.88
120kr.49.08125kr.5,889.75
280kr.47.22607kr.13,223.30
520kr.46.12425kr.23,984.61
1.000kr.45.15075kr.45,150.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.73.88000
Unit Price with VAT:kr.92.35000

Other Suppliers on DigiKey

5.168In Stock
Ships from Rochester Electronics, LLC