THS4281DBVTG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6.888
Unit Price: kr.33.89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.967
Unit Price: kr.28.36000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.867
Unit Price: kr.28.36000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.752
Unit Price: kr.34.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.596
Unit Price: kr.34.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.588
Unit Price: kr.36.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.168
Unit Price: kr.36.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 868
Unit Price: kr.49.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 683
Unit Price: kr.49.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.297
Unit Price: kr.44.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 401
Unit Price: kr.44.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 747
Unit Price: kr.28.81000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.000
Unit Price: kr.28.81000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.167
Unit Price: kr.35.43000
Datasheet
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4281DBVTG4

DigiKey Part Number
THS4281DBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS4281DBVTG4
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
THS4281DBVTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
35V/µs
-3db Bandwidth
95 MHz
Current - Input Bias
500 nA
Voltage - Input Offset
500 µV
Current - Supply
800µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
16.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types