
THS4281DBVT | |
|---|---|
DigiKey Part Number | 296-17000-2-ND - Tape & Reel (TR) 296-17000-1-ND - Cut Tape (CT) 296-17000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4281DBVT |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | THS4281DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 35V/µs | |
-3db Bandwidth | 95 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 800µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.89000 | kr.33.89 |
| 10 | kr.25.86800 | kr.258.68 |
| 25 | kr.23.86560 | kr.596.64 |
| 100 | kr.21.66010 | kr.2,166.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.20.60892 | kr.5,152.23 |
| 500 | kr.19.97544 | kr.9,987.72 |
| 750 | kr.19.65805 | kr.14,743.54 |
| 1.250 | kr.19.30656 | kr.24,133.20 |
| 1.750 | kr.19.10110 | kr.33,426.92 |
| 2.500 | kr.18.90343 | kr.47,258.57 |
| Unit Price without VAT: | kr.33.89000 |
|---|---|
| Unit Price with VAT: | kr.42.36250 |




