Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6220CS5#TRPBF

DigiKey Part Number
505-LT6220CS5#TRPBFTR-ND - Tape & Reel (TR)
505-LT6220CS5#TRPBFCT-ND - Cut Tape (CT)
505-LT6220CS5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6220CS5#TRPBF
Description
IC OPAMP GP 1 CIRCUIT TSOT23-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT6220CS5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
700 µV
Mfr
Current - Supply
1mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
2.2 V
Amplifier Type
Voltage - Supply Span (Max)
12.6 V
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
20V/µs
Package / Case
SOT-23-5 Thin, TSOT-23-5
Gain Bandwidth Product
60 MHz
Supplier Device Package
TSOT-23-5
Current - Input Bias
250 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA703NA/250Texas Instruments321296-9624-1-NDkr.31.26000Similar
OPA703NA/3KTexas Instruments3.724296-46170-1-NDkr.26.50000Similar
OPA704NA/250Texas Instruments54.929296-32195-1-NDkr.31.26000Similar
OPA704NA/3KTexas Instruments9.964296-49058-1-NDkr.26.50000Similar
OPA705NA/3KTexas Instruments3.010296-35917-1-NDkr.9.19000Similar
In-Stock: 1.750
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.23000kr.29.23
10kr.22.18400kr.221.84
25kr.20.42240kr.510.56
100kr.18.48620kr.1,848.62
250kr.17.56308kr.4,390.77
500kr.17.55736kr.8,778.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.16.06498kr.40,162.45
Manufacturers Standard Package
Unit Price without VAT:kr.29.23000
Unit Price with VAT:kr.36.53750