
THS4271EVM-UG | |
|---|---|
DigiKey Part Number | 296-20554-ND |
Manufacturer | |
Manufacturer Product Number | THS4271EVM-UG |
Description | EVAL BOARD FOR THS4271 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | THS4271 - 1 - Single Channels per IC Voltage Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Voltage Feedback | |
Output Type | Single-Ended | |
Slew Rate | 1000V/µs | |
-3db Bandwidth | 1.4GHz | |
Gain Bandwidth Product | 400MHz | |
Current - Output / Channel | 160mA | |
Current - Supply (Main IC) | 22mA | |
Voltage - Supply, Single/Dual (±) | 5V ~ 15V, ±2.5V ~ 7.5V | |
Utilized IC / Part | THS4271 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.378.08000 | kr.378.08 |
| Unit Price without VAT: | kr.378.08000 |
|---|---|
| Unit Price with VAT: | kr.472.60000 |





