
THS4271DRBT | |
|---|---|
DigiKey Part Number | 296-15405-2-ND - Tape & Reel (TR) 296-15405-1-ND - Cut Tape (CT) 296-15405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4271DRBT |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THS4271DRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1000V/µs | |
Gain Bandwidth Product | 400 MHz | |
-3db Bandwidth | 1.4 GHz | |
Current - Input Bias | 6 µA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 22mA | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.10000 | kr.57.10 |
| 10 | kr.44.37300 | kr.443.73 |
| 25 | kr.41.19040 | kr.1,029.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.36.02576 | kr.9,006.44 |
| 500 | kr.35.02074 | kr.17,510.37 |
| 750 | kr.34.51752 | kr.25,888.14 |
| 1.250 | kr.33.96002 | kr.42,450.03 |
| 1.750 | kr.33.63412 | kr.58,859.71 |
| Unit Price without VAT: | kr.57.10000 |
|---|---|
| Unit Price with VAT: | kr.71.37500 |



