
THS4271D | |
|---|---|
DigiKey Part Number | 296-13823-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4271D |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4271D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1000V/µs | |
Gain Bandwidth Product | 400 MHz | |
-3db Bandwidth | 1.4 GHz | |
Current - Input Bias | 6 µA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 22mA | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.10000 | kr.57.10 |
| 10 | kr.44.37300 | kr.443.73 |
| 75 | kr.38.31160 | kr.2,873.37 |
| 150 | kr.36.90220 | kr.5,535.33 |
| 300 | kr.35.74223 | kr.10,722.67 |
| 525 | kr.34.95739 | kr.18,352.63 |
| 1.050 | kr.34.14134 | kr.35,848.41 |
| Unit Price without VAT: | kr.57.10000 |
|---|---|
| Unit Price with VAT: | kr.71.37500 |



