Audio Modulator 8 Channel 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5518PAG

DigiKey Part Number
296-17249-ND
Manufacturer
Manufacturer Product Number
TAS5518PAG
Description
IC MODULATOR 64TQFP
Customer Reference
Detailed Description
Audio Modulator 8 Channel 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TAS5518PAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Not For New Designs
Function
Modulator
Applications
Digital Audio Interfacing
Number of Channels
8
Interface
I2C, I2S
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-20°C ~ 70°C (TA)
Specifications
32kHz ~ 192kHz
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.207.17000kr.207.17
10kr.167.82300kr.1,678.23
25kr.157.99520kr.3,949.88
160kr.144.39406kr.23,103.05
320kr.140.87809kr.45,080.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.207.17000
Unit Price with VAT:kr.258.96250

Other Suppliers on DigiKey

9.813In Stock
Ships from Rochester Electronics, LLC