
TAS5352DDV6EVM | |
|---|---|
DigiKey Part Number | 296-30997-ND |
Manufacturer | |
Manufacturer Product Number | TAS5352DDV6EVM |
Description | EVAL BOARD FOR TAS5352 TAS5518 |
Customer Reference | |
Detailed Description | TAS5352, TAS5518 Equibit™, PurePath Digital™ 6-Channel Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 6-Channel | |
Max Output Power x Channels @ Load | 268W x 1 @ 2Ohm; 140W x 2 @ 4Ohm | |
Voltage - Supply | - | |
Utilized IC / Part | TAS5352, TAS5518 | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,709.22000 | kr.2,709.22 |
| Unit Price without VAT: | kr.2,709.22000 |
|---|---|
| Unit Price with VAT: | kr.3,386.52500 |



