
TAS5518-5152K8EVM | |
|---|---|
DigiKey Part Number | 296-31385-ND |
Manufacturer | |
Manufacturer Product Number | TAS5518-5152K8EVM |
Description | EVAL BOARD FOR TAS5152 TAS5518 |
Customer Reference | |
Detailed Description | TAS5152, TAS5518 PurePath Digital™ 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 125W x 2 @ 4Ohm | |
Voltage - Supply | 10.8V ~ 13.2V | |
Utilized IC / Part | TAS5152, TAS5518 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,616.14000 | kr.2,616.14 |
| Unit Price without VAT: | kr.2,616.14000 |
|---|---|
| Unit Price with VAT: | kr.3,270.17500 |


