Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5352DDV

DigiKey Part Number
296-34188-5-ND
Manufacturer
Manufacturer Product Number
TAS5352DDV
Description
IC AMP D MONO/STER 250W 44HTSSOP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5352DDV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
250W x 1 @ 2Ohm; 125W x 2 @ 4Ohm
Voltage - Supply
10.8V ~ 13.2V
Features
Digital PWM Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
44-HTSSOP
Package / Case
44-PowerTSSOP (0.244", 6.20mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.022
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.92.46000kr.92.46
10kr.73.01300kr.730.13
35kr.66.65714kr.2,333.00
105kr.62.65514kr.6,578.79
280kr.59.98936kr.16,797.02
525kr.58.62886kr.30,780.15
1.015kr.57.43839kr.58,299.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.92.46000
Unit Price with VAT:kr.115.57500

Other Suppliers on DigiKey

1.465In Stock
Ships from Rochester Electronics, LLC