
TAS5132DDV6EVM | |
|---|---|
DigiKey Part Number | 296-30992-ND |
Manufacturer | |
Manufacturer Product Number | TAS5132DDV6EVM |
Description | EVAL BOARD FOR TAS5086 TAS5132 |
Customer Reference | |
Detailed Description | TAS5086, TAS5132 Equibit™, PurePath Digital™ 6-Channel Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 6-Channel | |
Max Output Power x Channels @ Load | 26W x 2 @ 6Ohm | |
Voltage - Supply | 10.8V ~ 13.2V | |
Utilized IC / Part | TAS5086, TAS5132 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,030.21000 | kr.2,030.21 |
| Unit Price without VAT: | kr.2,030.21000 |
|---|---|
| Unit Price with VAT: | kr.2,537.76250 |



