MFR Recommended
Similar

SN75185PWR | |
|---|---|
DigiKey Part Number | 296-28681-2-ND - Tape & Reel (TR) 296-28681-1-ND - Cut Tape (CT) 296-28681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75185PWR |
Description | IC TRANSCEIVER 3/5 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75185PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | - | |
Receiver Hysteresis | 500 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.20419 | kr.8,408.38 |
| 4.000 | kr.4.10151 | kr.16,406.04 |
| 6.000 | kr.4.05005 | kr.24,300.30 |
| 10.000 | kr.3.99308 | kr.39,930.80 |
| 14.000 | kr.3.95977 | kr.55,436.78 |
| Unit Price without VAT: | kr.4.20419 |
|---|---|
| Unit Price with VAT: | kr.5.25524 |



