
SN75185DBR | |
|---|---|
DigiKey Part Number | 296-SN75185DBRTR-ND - Tape & Reel (TR) 296-SN75185DBRCT-ND - Cut Tape (CT) 296-SN75185DBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75185DBR |
Description | IC TRANSCEIVER 3/5 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75185DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | - | |
Receiver Hysteresis | 500 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.79000 | kr.5.79 |
| 10 | kr.4.14700 | kr.41.47 |
| 25 | kr.3.73720 | kr.93.43 |
| 100 | kr.3.28640 | kr.328.64 |
| 250 | kr.3.07096 | kr.767.74 |
| 500 | kr.2.94122 | kr.1,470.61 |
| 1.000 | kr.2.83434 | kr.2,834.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.74645 | kr.5,492.90 |
| 4.000 | kr.2.67405 | kr.10,696.20 |
| 6.000 | kr.2.63780 | kr.15,826.80 |
| 10.000 | kr.2.59764 | kr.25,976.40 |
| 14.000 | kr.2.57416 | kr.36,038.24 |
| 20.000 | kr.2.55159 | kr.51,031.80 |
| Unit Price without VAT: | kr.5.79000 |
|---|---|
| Unit Price with VAT: | kr.7.23750 |

