20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST75185CTR

DigiKey Part Number
497-5846-2-ND - Tape & Reel (TR)
497-5846-1-ND - Cut Tape (CT)
497-5846-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST75185CTR
Description
IC TRANSCEIVER FULL 3/5 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ST75185CTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.526
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.70000kr.8.70
10kr.6.33000kr.63.30
25kr.5.73440kr.143.36
100kr.5.08290kr.508.29
250kr.4.77132kr.1,192.83
500kr.4.58380kr.2,291.90
1.000kr.4.42944kr.4,429.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.73890kr.9,347.25
5.000kr.3.65073kr.18,253.65
7.500kr.3.60657kr.27,049.28
12.500kr.3.55767kr.44,470.88
17.500kr.3.52908kr.61,758.90
Manufacturers Standard Package
Unit Price without VAT:kr.8.70000
Unit Price with VAT:kr.10.87500