
NE555DR | |
|---|---|
DigiKey Part Number | 296-6501-2-ND - Tape & Reel (TR) 296-6501-1-ND - Cut Tape (CT) 296-6501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NE555DR |
Description | IC OSC SNGL TIMER 100KHZ 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NE555DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 100kHz | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 10 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.80000 | kr.1.80 |
| 10 | kr.1.24700 | kr.12.47 |
| 25 | kr.1.10320 | kr.27.58 |
| 100 | kr.0.94840 | kr.94.84 |
| 250 | kr.0.87372 | kr.218.43 |
| 500 | kr.0.82882 | kr.414.41 |
| 1.000 | kr.0.79185 | kr.791.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.79040 | kr.1,976.00 |
| 5.000 | kr.0.76567 | kr.3,828.35 |
| 7.500 | kr.0.75329 | kr.5,649.68 |
| 12.500 | kr.0.73956 | kr.9,244.50 |
| 17.500 | kr.0.73154 | kr.12,801.95 |
| 25.000 | kr.0.72383 | kr.18,095.75 |
| Unit Price without VAT: | kr.1.80000 |
|---|---|
| Unit Price with VAT: | kr.2.25000 |











