


MIKROE-2032 | |
|---|---|
DigiKey Part Number | 1471-1549-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2032 |
Description | PULSE CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NE555 Pulse Generator Clock Timing mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-2032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Clock Timing | |
Function | Pulse Generator | |
Utilized IC / Part | NE555 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.189.60000 | kr.189.60 |
| Unit Price without VAT: | kr.189.60000 |
|---|---|
| Unit Price with VAT: | kr.237.00000 |





















