SN74LVTH574IPWREP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.9.61280
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 12.389
Unit Price: kr.5.38000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.581
Unit Price: kr.5.44000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.2.66240
Datasheet

Direct


onsemi
In Stock: 1.313
Unit Price: kr.8.32000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.11.84000
Datasheet
INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH574IPWREP

DigiKey Part Number
296-22398-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVTH574IPWREP
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH574IPWREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
4.5ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Current - Quiescent (Iq)
190 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.9.61280kr.19,225.60
4.000kr.9.41064kr.37,642.56
6.000kr.9.30947kr.55,856.82
Manufacturers Standard Package
Unit Price without VAT:kr.9.61280
Unit Price with VAT:kr.12.01600