
SN74LVTH374PWR | |
|---|---|
DigiKey Part Number | 296-8723-2-ND - Tape & Reel (TR) 296-8723-1-ND - Cut Tape (CT) 296-8723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH374PWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH374PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Quiescent (Iq) | 190 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.40000 | kr.5.40 |
| 10 | kr.3.85800 | kr.38.58 |
| 25 | kr.3.46960 | kr.86.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.54062 | kr.5,081.24 |
| 4.000 | kr.2.47274 | kr.9,890.96 |
| 6.000 | kr.2.43874 | kr.14,632.44 |
| 10.000 | kr.2.40107 | kr.24,010.70 |
| 14.000 | kr.2.37906 | kr.33,306.84 |
| 20.000 | kr.2.35789 | kr.47,157.80 |
| Unit Price without VAT: | kr.5.40000 |
|---|---|
| Unit Price with VAT: | kr.6.75000 |

