SN74LVTH374IPWREP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 12.044
Unit Price: kr.5.40000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.9.65786
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.069
Unit Price: kr.5.79000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.11.90000
Datasheet

Similar


onsemi
In Stock: 1.313
Unit Price: kr.8.35900
Datasheet

Similar


onsemi
In Stock: 60
Unit Price: kr.3.41000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6.245
Unit Price: kr.4.11520
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.919
Unit Price: kr.6.30000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6.558
Unit Price: kr.6.82000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH374IPWREP

DigiKey Part Number
296-22395-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVTH374IPWREP
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH374IPWREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
4.5ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Current - Quiescent (Iq)
190 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.9.65786kr.19,315.72
4.000kr.9.45475kr.37,819.00
6.000kr.9.35311kr.56,118.66
Manufacturers Standard Package
Unit Price without VAT:kr.9.65786
Unit Price with VAT:kr.12.07233