SN74LVT162240DGVR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.975
Unit Price: kr.10.64061
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.630
Unit Price: kr.7.24000
Datasheet
Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVT162240DGVR

DigiKey Part Number
296-8626-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVT162240DGVR
Description
IC BUFF 2.7V/3.6V 48-TVSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVT162240DGVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
48-TFSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
48-TVSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVT162240DGVRTexas Instruments1.975296-8626-2-NDkr.10.64061Parametric Equivalent
74LVT16240ADGG,118Nexperia USA Inc.5.6301727-74LVT16240ADGG,118CT-NDkr.7.24000Similar
Available To Order
Check Lead Time
Marketplace Stock: 1.975 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.8.52889kr.17,057.78
Manufacturers Standard Package
Unit Price without VAT:kr.8.52889
Unit Price with VAT:kr.10.66111

Other Suppliers on DigiKey

1.975In Stock
Ships from Rochester Electronics, LLC