Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT16240ADGG,118

DigiKey Part Number
1727-74LVT16240ADGG,118TR-ND - Tape & Reel (TR)
1727-74LVT16240ADGG,118CT-ND - Cut Tape (CT)
1727-74LVT16240ADGG,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVT16240ADGG,118
Description
IC BUFF 2.7V/3.6V 48-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
4
Supplier Device Package
48-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 5.630 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.16000kr.7.16
10kr.5.18000kr.51.80
25kr.4.68400kr.117.10
100kr.4.13690kr.413.69
250kr.3.87552kr.968.88
500kr.3.74530kr.1,872.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.48199kr.6,963.98
4.000kr.3.39423kr.13,576.92
6.000kr.3.35026kr.20,101.56
10.000kr.3.30157kr.33,015.70
14.000kr.3.27310kr.45,823.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.16000
Unit Price with VAT:kr.8.95000

Other Suppliers on DigiKey

5.630In Stock
Ships from Rochester Electronics, LLC