MFR Recommended
Similar
Similar
Similar
Similar

SN74LVC573ADWRG4 | |
|---|---|
DigiKey Part Number | SN74LVC573ADWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC573ADWRG4 |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC573ADWRG4 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC573ADWR | Texas Instruments | 18.031 | 296-14913-1-ND | kr.5.90000 | MFR Recommended |
| 74LVC573AD,112 | Nexperia USA Inc. | 0 | 1727-6470-ND | kr.0.00000 | Similar |
| 74LVC573AD,118 | Nexperia USA Inc. | 690 | 1727-4124-1-ND | kr.3.49000 | Similar |
| MC74LCX573DWG | Rochester Electronics, LLC | 41.849 | 2156-MC74LCX573DWG-OS-ND | kr.6.47000 | Similar |
| MC74LCX573DWR2G | onsemi | 1.315 | 488-MC74LCX573DWR2GCT-ND | kr.6.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.34836 | kr.2,696.72 |
| 4.000 | kr.1.30818 | kr.5,232.72 |
| 6.000 | kr.1.28808 | kr.7,728.48 |
| 10.000 | kr.1.26579 | kr.12,657.90 |
| 14.000 | kr.1.25277 | kr.17,538.78 |
| 20.000 | kr.1.24025 | kr.24,805.00 |
| 50.000 | kr.1.21327 | kr.60,663.50 |
| Unit Price without VAT: | kr.1.34836 |
|---|---|
| Unit Price with VAT: | kr.1.68545 |




