


SN74LVC573ADWR | |
|---|---|
DigiKey Part Number | 296-14913-2-ND - Tape & Reel (TR) 296-14913-1-ND - Cut Tape (CT) 296-14913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC573ADWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC573ADWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.98000 | kr.5.98 |
| 10 | kr.4.28900 | kr.42.89 |
| 25 | kr.3.86560 | kr.96.64 |
| 100 | kr.3.40020 | kr.340.02 |
| 250 | kr.3.17872 | kr.794.68 |
| 500 | kr.3.04524 | kr.1,522.62 |
| 1.000 | kr.3.03991 | kr.3,039.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.84473 | kr.5,689.46 |
| 4.000 | kr.2.77022 | kr.11,080.88 |
| 6.000 | kr.2.73290 | kr.16,397.40 |
| 10.000 | kr.2.69155 | kr.26,915.50 |
| 14.000 | kr.2.66739 | kr.37,343.46 |
| 20.000 | kr.2.64417 | kr.52,883.40 |
| Unit Price without VAT: | kr.5.98000 |
|---|---|
| Unit Price with VAT: | kr.7.47500 |










