74LVC573AD,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.000
Unit Price: kr.3.30000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 690
Unit Price: kr.3.49000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.85705
Datasheet

Similar


Texas Instruments
In Stock: 986
Unit Price: kr.8.88000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 41.849
Unit Price: kr.6.47000
Datasheet

Similar


onsemi
In Stock: 1.315
Unit Price: kr.6.47000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 37.952
Unit Price: kr.8.24000
Datasheet

Similar


Texas Instruments
In Stock: 18.031
Unit Price: kr.5.90000
Datasheet

Similar


Texas Instruments
In Stock: 112.178
Unit Price: kr.7.29000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC573AD,112

DigiKey Part Number
1727-6470-ND
Manufacturer
Manufacturer Product Number
74LVC573AD,112
Description
IC D-TYPE TRANSP 8:8 20-SO
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Datasheet
 Datasheet
EDA/CAD Models
74LVC573AD,112 Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
1.5ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SOIC (0.295", 7.50mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
1.2V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC373AD,118Nexperia USA Inc.2.0001727-6681-1-NDkr.3.30000Parametric Equivalent
74LVC573AD,118Nexperia USA Inc.6901727-4124-1-NDkr.3.49000Parametric Equivalent
74LVC573AD-Q100JNexperia USA Inc.01727-74LVC573AD-Q100JTR-NDkr.1.85705Parametric Equivalent
CLVC573AQDWRG4Q1Texas Instruments986296-CLVC573AQDWRG4Q1CT-NDkr.8.88000Similar
MC74LCX573DWGRochester Electronics, LLC41.8492156-MC74LCX573DWG-OS-NDkr.6.47000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types