MFR Recommended
Similar
Similar
Similar

SN74LVC374ADBRE4 | |
|---|---|
DigiKey Part Number | SN74LVC374ADBRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC374ADBRE4 |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC374ADBRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 100 MHz | |
Max Propagation Delay @ V, Max CL | 7ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.35235 | kr.4,704.70 |
| 4.000 | kr.2.28863 | kr.9,154.52 |
| 6.000 | kr.2.25672 | kr.13,540.32 |
| 10.000 | kr.2.22136 | kr.22,213.60 |
| 14.000 | kr.2.20070 | kr.30,809.80 |
| 20.000 | kr.2.18082 | kr.43,616.40 |
| Unit Price without VAT: | kr.2.35235 |
|---|---|
| Unit Price with VAT: | kr.2.94044 |





