Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVC374APW/AUJ | |
|---|---|
DigiKey Part Number | 74LVC374APW/AUJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC374APW/AUJ |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 7ns @ 3.3V, 50pF |
Manufacturer NXP USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 1.65V ~ 3.6V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC374ADBR | Texas Instruments | 42.968 | 296-8513-1-ND | kr.5.71000 | Similar |
| SN74LVC374APW | Rochester Electronics, LLC | 14.975 | 2156-SN74LVC374APW-ND | kr.6.91000 | Similar |
| SN74LVC374APWRG4 | Texas Instruments | 2.476 | 296-49921-1-ND | kr.4.95000 | Similar |
| SN74LVC374APWT | Texas Instruments | 6.500 | 296-SN74LVC374APWTCT-ND | kr.6.91000 | Similar |
| 74LVC374APW,118 | Nexperia USA Inc. | 2.286 | 1727-4034-1-ND | kr.2.41000 | Parametric Equivalent |




