Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC374APW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LVC374APW-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC374APW-Q100J |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 10 µA |
Part Status Active | Input Capacitance 4 pF |
Function Standard | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Tri-State, Non-Inverted | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 8 | Supplier Device Package 20-TSSOP |
Clock Frequency 150 MHz | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Max Propagation Delay @ V, Max CL 7ns @ 3.3V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX374MTC | onsemi | 0 | 74LCX374MTCFS-ND | kr.0.00000 | Similar |
| 74LVC374ADTR2G | onsemi | 39.983 | 74LVC374ADTR2G-ND | kr.1.07780 | Similar |
| CLVC374AQPWRG4Q1 | Texas Instruments | 8.750 | 296-CLVC374AQPWRG4Q1CT-ND | kr.8.88000 | Similar |
| MC74LCX374DTR2G | onsemi | 1.162 | 488-MC74LCX374DTR2GCT-ND | kr.5.33000 | Similar |
| NLV74LCX374DTR2G | onsemi | 0 | NLV74LCX374DTR2G-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.04080 | kr.2,602.00 |
| Unit Price without VAT: | kr.1.04080 |
|---|---|
| Unit Price with VAT: | kr.1.30100 |





