MFR Recommended
Similar
Similar
Similar

SN74LVC2G86DCUTG4 | |
|---|---|
DigiKey Part Number | SN74LVC2G86DCUTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G86DCUTG4 |
Description | IC GATE XOR 2CH 2-INP 8VSSOP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G86DCUTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.57714 | kr.2,577.14 |
| 1.250 | kr.2.54922 | kr.3,186.53 |
| 1.750 | kr.2.51027 | kr.4,392.97 |
| 2.500 | kr.2.47285 | kr.6,182.13 |
| 6.250 | kr.2.39226 | kr.14,951.62 |
| 12.500 | kr.2.34370 | kr.29,296.25 |
| 25.000 | kr.2.30372 | kr.57,593.00 |
| Unit Price without VAT: | kr.2.57714 |
|---|---|
| Unit Price with VAT: | kr.3.22143 |




