Image for SN74LVC2G86DCUT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G86DCUT

DigiKey Part Number
296-32328-2-ND - Tape & Reel (TR)
296-32328-1-ND - Cut Tape (CT)
296-32328-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G86DCUT
Description
IC GATE XOR 2CH 2-INP 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G86DCUT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.273
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.14000kr.7.14
10kr.5.15700kr.51.57
25kr.4.65800kr.116.45
100kr.4.11200kr.411.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.3.85184kr.962.96
500kr.3.69494kr.1,847.47
750kr.3.61632kr.2,712.24
1.250kr.3.52925kr.4,411.56
1.750kr.3.47834kr.6,087.10
2.500kr.3.42938kr.8,573.45
6.250kr.3.32396kr.20,774.75
12.500kr.3.26042kr.40,755.25
Manufacturers Standard Package
Unit Price without VAT:kr.7.14000
Unit Price with VAT:kr.8.92500

Other Suppliers on DigiKey

45.909In Stock
Ships from Rochester Electronics, LLC