XOR (Exclusive OR) IC 2 Channel US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7WZ86K8X

DigiKey Part Number
NC7WZ86K8XTR-ND - Tape & Reel (TR)
NC7WZ86K8XCT-ND - Cut Tape (CT)
NC7WZ86K8XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7WZ86K8X
Description
IC GATE XOR 2CH 2-INP US8
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 2 Channel US8
Datasheet
 Datasheet
EDA/CAD Models
NC7WZ86K8X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Max Propagation Delay @ V, Max CL
4.2ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
US8
Number of Circuits
2
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Inputs
2
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.981
Factory Stock: 66.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.34600kr.13.46
25kr.1.19480kr.29.87
100kr.1.02750kr.102.75
250kr.0.94764kr.236.91
500kr.0.89958kr.449.79
1.000kr.0.85997kr.859.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.81101kr.2,433.03
6.000kr.0.78704kr.4,722.24
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000