Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74LVC2G157DCUR | |
|---|---|
DigiKey Part Number | 296-12605-2-ND - Tape & Reel (TR) 296-12605-1-ND - Cut Tape (CT) 296-12605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G157DCUR |
Description | IC MULTIPLEXER 1 X 2:1 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G157DCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.48000 | kr.3.48 |
| 10 | kr.2.43200 | kr.24.32 |
| 25 | kr.2.17480 | kr.54.37 |
| 100 | kr.1.89180 | kr.189.18 |
| 250 | kr.1.75724 | kr.439.31 |
| 500 | kr.1.67610 | kr.838.05 |
| 1.000 | kr.1.62830 | kr.1,628.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.52663 | kr.4,579.89 |
| 6.000 | kr.1.48621 | kr.8,917.26 |
| 9.000 | kr.1.46596 | kr.13,193.64 |
| 15.000 | kr.1.44354 | kr.21,653.10 |
| 21.000 | kr.1.43044 | kr.30,039.24 |
| 30.000 | kr.1.41783 | kr.42,534.90 |
| Unit Price without VAT: | kr.3.48000 |
|---|---|
| Unit Price with VAT: | kr.4.35000 |









