SN74AUP2G240DCUR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G157DCURG4

DigiKey Part Number
74LVC2G157DCURG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC2G157DCURG4
Description
IC DATA SELECT/MUX 1X2:1 8-VSSOP
Customer Reference
Detailed Description
Data Selector/Multiplexer 1 x 2:1 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC2G157DCURG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Data Selector/Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
32mA, 32mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 12.190 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.88454kr.5,653.62
6.000kr.1.83649kr.11,018.94
9.000kr.1.81242kr.16,311.78
15.000kr.1.78575kr.26,786.25
21.000kr.1.77016kr.37,173.36
30.000kr.1.75518kr.52,655.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.88454
Unit Price with VAT:kr.2.35568

Other Suppliers on DigiKey

12.190In Stock
Ships from Rochester Electronics, LLC