74LVC2G157DCUTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 12.190
Unit Price: kr.3.99900
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.3.48000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6.327
Unit Price: kr.7.16000
Datasheet
SN74AUP2G240DCUR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G157DCUTG4

DigiKey Part Number
74LVC2G157DCUTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC2G157DCUTG4
Description
IC DATA SELECT/MUX 1X2:1 8-VSSOP
Customer Reference
Detailed Description
Data Selector/Multiplexer 1 x 2:1 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC2G157DCUTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Data Selector/Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
32mA, 32mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.3.87705kr.2,907.79
1.250kr.3.78470kr.4,730.88
1.750kr.3.73075kr.6,528.81
2.500kr.3.67885kr.9,197.12
6.250kr.3.56711kr.22,294.44
12.500kr.3.49979kr.43,747.38
Unit Price without VAT:kr.3.87705
Unit Price with VAT:kr.4.84631