New Product
Buffer, Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G16DCKRQ1

DigiKey Part Number
296-SN74LVC1G16DCKRQ1TR-ND - Tape & Reel (TR)
296-SN74LVC1G16DCKRQ1CT-ND - Cut Tape (CT)
296-SN74LVC1G16DCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G16DCKRQ1
Description
IC BUFF 1.65V SC-70-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
Texas Instruments
Voltage - Supply
1.65V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Bits per Element
1
Supplier Device Package
SC-70-5
Output Type
Open Drain
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC1G06DCKRQ1Texas Instruments2.378296-SN74LVC1G06DCKRQ1CT-NDkr.2.12000Parametric Equivalent
SN74LVC1G16DCKRTexas Instruments10.912296-SN74LVC1G16DCKRCT-NDkr.0.64000Parametric Equivalent
In-Stock: 2.965
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.52600kr.5.26
25kr.0.45880kr.11.47
100kr.0.38590kr.38.59
250kr.0.35152kr.87.88
500kr.0.33088kr.165.44
1.000kr.0.31383kr.313.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29279kr.878.37
6.000kr.0.28249kr.1,694.94
9.000kr.0.27733kr.2,495.97
15.000kr.0.27161kr.4,074.15
21.000kr.0.26827kr.5,633.67
30.000kr.0.26506kr.7,951.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250