
SN74LVC1G06DCKRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G06DCKRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC1G06DCKRQ1CT-ND - Cut Tape (CT) 296-SN74LVC1G06DCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G06DCKRQ1 |
Description | IC BUFF 1.65V SC-70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Bits per Element 1 | Supplier Device Package SC-70-5 |
Output Type Open Drain |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G16DCKR | Texas Instruments | 11.112 | 296-SN74LVC1G16DCKRCT-ND | kr.0.09000 | Parametric Equivalent |
| SN74LVC1G16DCKRQ1 | Texas Instruments | 2.965 | 296-SN74LVC1G16DCKRQ1CT-ND | kr.0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.48100 | kr.14.81 |
| 25 | kr.1.31520 | kr.32.88 |
| 100 | kr.1.13330 | kr.113.33 |
| 250 | kr.1.04664 | kr.261.66 |
| 500 | kr.0.99432 | kr.497.16 |
| 1.000 | kr.0.95124 | kr.951.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.89796 | kr.2,693.88 |
| 6.000 | kr.0.87189 | kr.5,231.34 |
| 9.000 | kr.0.85883 | kr.7,729.47 |
| 15.000 | kr.0.84437 | kr.12,665.55 |
| 21.000 | kr.0.83592 | kr.17,554.32 |
| 30.000 | kr.0.82778 | kr.24,833.40 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |




