
SN74LVC1G16DCKR | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G16DCKRTR-ND - Tape & Reel (TR) 296-SN74LVC1G16DCKRCT-ND - Cut Tape (CT) 296-SN74LVC1G16DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G16DCKR |
Description | IC BUFF 1.65V SC-70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5 |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.44200 | kr.4.42 |
| 25 | kr.0.38720 | kr.9.68 |
| 100 | kr.0.32630 | kr.32.63 |
| 250 | kr.0.29664 | kr.74.16 |
| 500 | kr.0.27870 | kr.139.35 |
| 1.000 | kr.0.26403 | kr.264.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24580 | kr.737.40 |
| 6.000 | kr.0.23690 | kr.1,421.40 |
| 9.000 | kr.0.23244 | kr.2,091.96 |
| 15.000 | kr.0.22750 | kr.3,412.50 |
| 21.000 | kr.0.22461 | kr.4,716.81 |
| 30.000 | kr.0.22183 | kr.6,654.90 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |




